Similar




C901U331KVYDBAWL45 | |
|---|---|
DigiKey Part Number | C901U331KVYDBAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C901U331KVYDBAWL45 |
Description | CAP CER 330PF 400VAC Y5P RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U331KVYDBAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C721U331KSYDBAWL50 | KEMET | 705 | 399-C721U331KSYDBAWL50-ND | kr.7.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.17626 | kr.21,762.60 |
| Unit Price without VAT: | kr.2.17626 |
|---|---|
| Unit Price with VAT: | kr.2.72033 |


