330 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C721U331KSYDBAWL50

DigiKey Part Number
399-C721U331KSYDBAWL50-ND
Manufacturer
Manufacturer Product Number
C721U331KSYDBAWL50
Description
CAP CER 330PF X1/Y1 440V/400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C721U331KSYDBAWL50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bag
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±10%
Height - Seated (Max)
0.197" (5.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 705
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.5.02100kr.50.21
50kr.3.94480kr.197.24
100kr.3.61250kr.361.25
500kr.3.05094kr.1,525.47
1.000kr.2.87735kr.2,877.35
2.500kr.2.69402kr.6,735.05
5.000kr.2.58350kr.12,917.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250