C901U331KUYDAAWL40 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.57700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.57700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.57700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.45596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.45596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.45596
Datasheet
330 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U331KUYDAAWL40

DigiKey Part Number
C901U331KUYDAAWL40-ND
Manufacturer
Manufacturer Product Number
C901U331KUYDAAWL40
Description
CAP CER 330PF 400VAC Y5P RADIAL
Customer Reference
Detailed Description
330 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U331KUYDAAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C901U331KUYDAA7317KEMET0C901U331KUYDAA7317-NDkr.1.57700Parametric Equivalent
C901U331KUYDAAWL20KEMET0C901U331KUYDAAWL20-NDkr.1.57700Parametric Equivalent
C901U331KUYDAAWL45KEMET0C901U331KUYDAAWL45-NDkr.1.57700Parametric Equivalent
C901U331KVYDAA7317KEMET0C901U331KVYDAA7317-NDkr.1.45596Parametric Equivalent
C901U331KVYDAAWL20KEMET0C901U331KVYDAAWL20-NDkr.1.45596Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types