C901U331KUYDAA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.57700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.57700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.45596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.45596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.45596
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.57664
Datasheet
330 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
C901U
Finding the Most Accurate Capacitance Measurement

C901U331KUYDAA7317

DigiKey Part Number
C901U331KUYDAA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C901U331KUYDAA7317
Description
CAP CER 330PF 400VAC Y5P RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U331KUYDAA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C901U331KUYDAAWL20KEMET0C901U331KUYDAAWL20-NDkr.1.57700Parametric Equivalent
C901U331KUYDAAWL45KEMET0C901U331KUYDAAWL45-NDkr.1.57700Parametric Equivalent
C901U331KVYDAA7317KEMET0C901U331KVYDAA7317-NDkr.1.45596Parametric Equivalent
C901U331KVYDAAWL20KEMET0C901U331KVYDAAWL20-NDkr.1.45596Parametric Equivalent
C901U331KVYDAAWL45KEMET0C901U331KVYDAAWL45-NDkr.1.45596Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.1.57700kr.15,770.00
Unit Price without VAT:kr.1.57700
Unit Price with VAT:kr.1.97125