
VY1331K31Y5SQ6UL0 | |
|---|---|
DigiKey Part Number | VY1331K31Y5SQ6UL0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY1331K31Y5SQ6UL0 |
Description | CAP CER 330PF 760VAC Y5S RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 760VAC Ceramic Capacitor Y5S Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY1331K31Y5SQ6UL0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1331K31Y5SQ63V0 | Vishay Beyschlag/Draloric/BC Components | 10.882 | BC2371-ND | kr.2.47000 | Direct |
| VY1331K31Y5SQ6UV0 | Vishay Beyschlag/Draloric/BC Components | 14.840 | 56-VY1331K31Y5SQ6UV0CT-ND | kr.2.54000 | Direct |
| VY1331K31Y5SQ6XT0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1331K31Y5SQ6XT0-ND | kr.0.57115 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | kr.0.57664 | kr.6,054.72 |
| Unit Price without VAT: | kr.0.57664 |
|---|---|
| Unit Price with VAT: | kr.0.72080 |


