C901U152MYVDBA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.32920
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.59694
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.49665
Datasheet

Similar


KEMET
In Stock: 1.948
Unit Price: kr.6.53000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.33839
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.74066
Datasheet
1500 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C901U152MYVDBA7317

DigiKey Part Number
399-9468-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C901U152MYVDBA7317
Description
CAP CER 1500PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C901U152MYVDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C901U152MZVDBA7317KEMET0399-9469-1-NDkr.0.00000Upgrade
C901U152MZVDCA7317KEMET0C901U152MZVDCA7317-NDkr.0.32920Upgrade
C921U152MYWDBA7317KEMET0399-9498-3-NDkr.0.59694Upgrade
C921U152MZWDBA7317KEMET0399-9499-3-NDkr.0.49665Upgrade
C711U152MYVDBA7317KEMET1.948399-C711U152MYVDBA7317CT-NDkr.6.53000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.33839kr.3,383.90
Unit Price without VAT:kr.0.33839
Unit Price with VAT:kr.0.42299