Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




C901U102MYWDAA7317 | |
|---|---|
DigiKey Part Number | C901U102MYWDAA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U102MYWDAA7317 |
Description | CAP CER 1000PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U102MYWDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U102MZWDAA7317 | KEMET | 0 | C901U102MZWDAA7317-ND | kr.0.29214 | Upgrade |
| C921U102KYYDAA7317 | KEMET | 0 | C921U102KYYDAA7317-ND | kr.0.60129 | Upgrade |
| C921U102KZYDAA7317 | KEMET | 0 | C921U102KZYDAA7317-ND | kr.0.58822 | Upgrade |
| C901U102MYVDAA7317 | KEMET | 0 | C901U102MYVDAA7317-ND | kr.0.29214 | Similar |
| C901U102MYWDBA7317 | KEMET | 517 | 399-9465-1-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32920 | kr.3,292.00 |
| Unit Price without VAT: | kr.0.32920 |
|---|---|
| Unit Price with VAT: | kr.0.41150 |




