C87 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C870DF25140AA0J

DigiKey Part Number
C870DF25140AA0J-ND
Manufacturer
Manufacturer Product Number
C870DF25140AA0J
Description
CAP FILM 14UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
14µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.66.44000kr.66.44
10kr.50.58100kr.505.81
86kr.42.68105kr.3,670.57
172kr.40.99610kr.7,051.33
516kr.38.91413kr.20,079.69
1.032kr.37.89406kr.39,106.67
Manufacturers Standard Package
Unit Price without VAT:kr.66.44000
Unit Price with VAT:kr.83.05000