C276CC24250AA0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C276CC25140AA0J

DigiKey Part Number
C276CC25140AA0J-ND
Manufacturer
Manufacturer Product Number
C276CC25140AA0J
Description
CAP FILM 14UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C276CC25140AA0J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
14µF
Tolerance
±5%
Voltage Rating - AC
470V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.972" (75.50mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.39.99000kr.39.99
10kr.29.35400kr.293.54
86kr.24.07953kr.2,070.84
172kr.22.95523kr.3,948.30
516kr.21.56601kr.11,128.06
1.032kr.20.88556kr.21,553.90
2.580kr.20.16660kr.52,029.83
Manufacturers Standard Package
Unit Price without VAT:kr.39.99000
Unit Price with VAT:kr.49.98750