C430C912K2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.24803
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.24803
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.87171
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.87171
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.71434
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.71434
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.68881
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.07382
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.07382
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.40967
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.40967
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.14543
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.14543
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.13048
Datasheet
9100 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C912K2G5TA

DigiKey Part Number
C430C912K2G5TA-ND
Manufacturer
Manufacturer Product Number
C430C912K2G5TA
Description
CAP CER 9100PF 200V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9100 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C912K2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C912F2G5TAKEMET0C430C912F2G5TA-NDkr.1.24803Upgrade
C430C912FAG5TAKEMET0C430C912FAG5TA-NDkr.1.24803Upgrade
C430C912G2G5TAKEMET0C430C912G2G5TA-NDkr.0.87171Upgrade
C430C912GAG5TAKEMET0C430C912GAG5TA-NDkr.0.87171Upgrade
C430C912J2G5TAKEMET0C430C912J2G5TA-NDkr.0.71434Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.800kr.0.68881kr.1,239.86
Unit Price without VAT:kr.0.68881
Unit Price with VAT:kr.0.86101