Upgrade
Similar
Similar
Parametric Equivalent

C430C912GAG5TA | |
|---|---|
DigiKey Part Number | C430C912GAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C912GAG5TA |
Description | CAP CER 9100PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9100 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C912GAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C912FAG5TA | KEMET | 0 | C430C912FAG5TA-ND | kr.1.24803 | Upgrade |
| C420C912FAG5TA | KEMET | 0 | C420C912FAG5TA-ND | kr.2.07382 | Similar |
| C420C912GAG5TA | KEMET | 0 | C420C912GAG5TA-ND | kr.1.40967 | Similar |
| C430C912GAG5TA7200 | KEMET | 0 | C430C912GAG5TA7200-ND | kr.0.74879 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.0.87171 | kr.1,220.39 |
| Unit Price without VAT: | kr.0.87171 |
|---|---|
| Unit Price with VAT: | kr.1.08964 |


