C430C392J5G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.18752
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.04168
Datasheet
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C392J5G5TA7200

DigiKey Part Number
399-C430C392J5G5TA7200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C430C392J5G5TA7200
Description
CAP CER AXL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C392J5G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C392J5G5HAKEMET0399-C430C392J5G5HA-NDkr.2.18752Parametric Equivalent
C430C392J5G5TAKEMET0399-C430C392J5G5TA-NDkr.2.04168Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81230kr.4,530.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.81230
Unit Price with VAT:kr.2.26538