Parametric Equivalent
Parametric Equivalent

C430C392J5G5HA | |
|---|---|
DigiKey Part Number | 399-C430C392J5G5HA-ND |
Manufacturer | |
Manufacturer Product Number | C430C392J5G5HA |
Description | CAP CER 3900PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C392J5G5HA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C392J5G5TA | KEMET | 0 | 399-C430C392J5G5TA-ND | kr.2.04168 | Parametric Equivalent |
| C430C392J5G5TA7200 | KEMET | 0 | 399-C430C392J5G5TA7200TR-ND | kr.1.81230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.18752 | kr.1,312.51 |
| Unit Price without VAT: | kr.2.18752 |
|---|---|
| Unit Price with VAT: | kr.2.73440 |



