C430C202J2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 69
Unit Price: kr.3.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.19953
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.77241
Datasheet

Upgrade


KEMET
In Stock: 35
Unit Price: kr.2.85000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.61473
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.35824
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.35824
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.92725
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.92725
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81456
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81456
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.99223
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.99223
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.22600
Datasheet
2000 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C202J2G5TA

DigiKey Part Number
C430C202J2G5TA-ND
Manufacturer
Manufacturer Product Number
C430C202J2G5TA
Description
CAP CER 2000PF 200V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2000 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C202J2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C430C202F2G5TAKEMET69399-C430C202F2G5TA-NDkr.3.99000Upgrade
C430C202FAG5TAKEMET0C430C202FAG5TA-NDkr.1.19953Upgrade
C430C202G2G5TAKEMET0C430C202G2G5TA-NDkr.0.77241Upgrade
C430C202GAG5TAKEMET35399-C430C202GAG5TA-NDkr.2.85000Upgrade
C430C202JAG5TAKEMET0C430C202JAG5TA-NDkr.0.61473Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.58873kr.1,177.46
Unit Price without VAT:kr.0.58873
Unit Price with VAT:kr.0.73591