
C430C202F2G5TA | |
|---|---|
DigiKey Part Number | 399-C430C202F2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C202F2G5TA |
Description | CAP CER 2000PF 200V C0G AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C202F2G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.46600 | kr.24.66 |
| 50 | kr.1.86640 | kr.93.32 |
| 200 | kr.1.53050 | kr.306.10 |
| 600 | kr.1.34365 | kr.806.19 |
| 1.000 | kr.1.27459 | kr.1,274.59 |
| 2.600 | kr.1.16934 | kr.3,040.28 |
| 5.000 | kr.1.11195 | kr.5,559.75 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

