C420C822F2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.07382
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.27278
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.27278
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.24803
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.24803
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68426
Datasheet
8200 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C822F2G5TA

DigiKey Part Number
C420C822F2G5TA-ND
Manufacturer
Manufacturer Product Number
C420C822F2G5TA
Description
CAP CER 8200PF 200V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8200 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C822F2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±1%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C822FAG5TAKEMET0C420C822FAG5TA-NDkr.2.07382Upgrade
C410C822F2G5TAKEMET0C410C822F2G5TA-NDkr.2.27278Similar
C410C822FAG5TAKEMET0C410C822FAG5TA-NDkr.2.27278Similar
C430C822F2G5TAKEMET0C430C822F2G5TA-NDkr.1.24803Similar
C430C822FAG5TAKEMET0C430C822FAG5TA-NDkr.1.24803Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
600kr.2.07382kr.1,244.29
Unit Price without VAT:kr.2.07382
Unit Price with VAT:kr.2.59228