C420C392G2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.17303
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.17303
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.48074
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.35824
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.35824
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.92725
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.92725
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.30832
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.30832
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.90653
Datasheet

Similar


KEMET
In Stock: 1.788
Unit Price: kr.3.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23550
Datasheet
3900 pF ±2% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C392G2G5TA

DigiKey Part Number
C420C392G2G5TA-ND
Manufacturer
Manufacturer Product Number
C420C392G2G5TA
Description
CAP CER 3900PF 200V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3900 pF ±2% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C392G2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±2%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C392F2G5TAKEMET0C420C392F2G5TA-NDkr.2.17303Upgrade
C420C392FAG5TAKEMET0C420C392FAG5TA-NDkr.2.17303Upgrade
C420C392GAG5TAKEMET0C420C392GAG5TA-NDkr.1.48074Upgrade
C410C392F2G5TAKEMET0C410C392F2G5TA-NDkr.1.35824Similar
C410C392FAG5TAKEMET0C410C392FAG5TA-NDkr.1.35824Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
900kr.1.48074kr.1,332.67
Unit Price without VAT:kr.1.48074
Unit Price with VAT:kr.1.85093