Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C420C182K2G5TA | |
|---|---|
DigiKey Part Number | C420C182K2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C182K2G5TA |
Description | CAP CER 1800PF 200V C0G AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C182K2G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C182F2G5TA | KEMET | 0 | C420C182F2G5TA-ND | kr.1.99223 | Upgrade |
| C420C182FAG5TA | KEMET | 0 | C420C182FAG5TA-ND | kr.1.99223 | Upgrade |
| C420C182G2G5TA | KEMET | 0 | C420C182G2G5TA-ND | kr.1.22600 | Upgrade |
| C420C182GAG5TA | KEMET | 0 | C420C182GAG5TA-ND | kr.1.22600 | Upgrade |
| C420C182J2G5TA | KEMET | 0 | C420C182J2G5TA-ND | kr.0.97826 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.0.96913 | kr.1,162.96 |
| Unit Price without VAT: | kr.0.96913 |
|---|---|
| Unit Price with VAT: | kr.1.21141 |


