C420C182KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.99223
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.22600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.97826
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.40516
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.92725
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81456
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.81249
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.19953
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.77241
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.58873
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.58363
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.83531
Datasheet
1800 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C420C182KAG5TA

DigiKey Part Number
C420C182KAG5TA-ND
Manufacturer
Manufacturer Product Number
C420C182KAG5TA
Description
CAP CER 1800PF 250V C0G AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C182KAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C182FAG5TAKEMET0C420C182FAG5TA-NDkr.1.99223Upgrade
C420C182GAG5TAKEMET0C420C182GAG5TA-NDkr.1.22600Upgrade
C420C182JAG5TAKEMET0C420C182JAG5TA-NDkr.0.97826Upgrade
C410C182FAG5TAKEMET0C410C182FAG5TA-NDkr.1.40516Similar
C410C182GAG5TAKEMET0C410C182GAG5TA-NDkr.0.92725Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.0.96913kr.1,162.96
Unit Price without VAT:kr.0.96913
Unit Price with VAT:kr.1.21141