Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

C410C822K1G5TA7200 | |
|---|---|
DigiKey Part Number | C410C822K1G5TA7200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C822K1G5TA7200 |
Description | CAP CER 8200PF 100V C0G AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C822K1G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C822F1G5TA7200 | KEMET | 0 | C410C822F1G5TA7200-ND | kr.1.21923 | Upgrade |
| C410C822F2G5TA7200 | KEMET | 0 | C410C822F2G5TA7200-ND | kr.1.96753 | Upgrade |
| C410C822FAG5TA7200 | KEMET | 0 | C410C822FAG5TA7200-ND | kr.1.85128 | Upgrade |
| C410C822G1G5TA7200 | KEMET | 0 | C410C822G1G5TA7200-ND | kr.0.81915 | Upgrade |
| C410C822G2G5TA7200 | KEMET | 0 | C410C822G2G5TA7200-ND | kr.1.22793 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70153 | kr.3,507.65 |
| Unit Price without VAT: | kr.0.70153 |
|---|---|
| Unit Price with VAT: | kr.0.87691 |


