Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C410C822G2G5TA7200 | |
|---|---|
DigiKey Part Number | C410C822G2G5TA7200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C822G2G5TA7200 |
Description | CAP CER 8200PF 200V C0G AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C822G2G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C822F2G5TA7200 | KEMET | 0 | C410C822F2G5TA7200-ND | kr.1.96753 | Upgrade |
| C410C822FAG5TA7200 | KEMET | 0 | C410C822FAG5TA7200-ND | kr.1.85128 | Upgrade |
| C410C822GAG5TA7200 | KEMET | 0 | C410C822GAG5TA7200-ND | kr.1.17828 | Upgrade |
| C420C822F2G5TA7200 | KEMET | 0 | C420C822F2G5TA7200-ND | kr.1.68426 | Similar |
| C420C822FAG5TA7200 | KEMET | 0 | C420C822FAG5TA7200-ND | kr.1.68426 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.22793 | kr.6,139.65 |
| Unit Price without VAT: | kr.1.22793 |
|---|---|
| Unit Price with VAT: | kr.1.53491 |


