Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C410C562F2G5TA | |
|---|---|
DigiKey Part Number | C410C562F2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C562F2G5TA |
Description | CAP CER 5600PF 200V C0G AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C562F2G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C562FAG5TA | KEMET | 0 | C410C562FAG5TA-ND | kr.1.35824 | Upgrade |
| C420C562F2G5TA | KEMET | 0 | C420C562F2G5TA-ND | kr.2.17303 | Similar |
| C420C562FAG5TA | KEMET | 0 | C420C562FAG5TA-ND | kr.2.17303 | Similar |
| C430C562F2G5TA | KEMET | 0 | C430C562F2G5TA-ND | kr.1.30832 | Similar |
| C430C562FAG5TA | KEMET | 0 | C430C562FAG5TA-ND | kr.1.30832 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.35824 | kr.1,222.42 |
| Unit Price without VAT: | kr.1.35824 |
|---|---|
| Unit Price with VAT: | kr.1.69780 |


