C430C562FAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.1.35824
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.17303
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.11207
Datasheet
5600 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C562FAG5TA

DigiKey Part Number
C430C562FAG5TA-ND
Manufacturer
Manufacturer Product Number
C430C562FAG5TA
Description
CAP CER 5600PF 250V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5600 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C562FAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Tolerance
±1%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C562FAG5TAKEMET0C410C562FAG5TA-NDkr.1.35824Similar
C420C562FAG5TAKEMET0C420C562FAG5TA-NDkr.2.17303Similar
C430C562FAG5TA7200KEMET0C430C562FAG5TA7200-NDkr.1.11207Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.30832kr.1,308.32
Unit Price without VAT:kr.1.30832
Unit Price with VAT:kr.1.63540