C410C302KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.37162
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.92725
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81456
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.17303
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.48074
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.18627
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.17037
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.30832
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.90653
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.74876
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.72970
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.70153
Datasheet
3000 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C302KAG5TA

DigiKey Part Number
C410C302KAG5TA-ND
Manufacturer
Manufacturer Product Number
C410C302KAG5TA
Description
CAP CER 3000PF 250V C0G AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
3000 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C302KAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C302FAG5TAKEMET0C410C302FAG5TA-NDkr.1.37162Upgrade
C410C302GAG5TAKEMET0C410C302GAG5TA-NDkr.0.92725Upgrade
C410C302JAG5TAKEMET0C410C302JAG5TA-NDkr.0.81456Upgrade
C420C302FAG5TAKEMET0C420C302FAG5TA-NDkr.2.17303Similar
C420C302GAG5TAKEMET0C420C302GAG5TA-NDkr.1.48074Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.0.81249kr.1,218.74
Unit Price without VAT:kr.0.81249
Unit Price with VAT:kr.1.01561