Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C430C302GAG5TA | |
|---|---|
DigiKey Part Number | C430C302GAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C302GAG5TA |
Description | CAP CER 3000PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C302GAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C302FAG5TA | KEMET | 0 | C430C302FAG5TA-ND | kr.1.30832 | Upgrade |
| C410C302FAG5TA | KEMET | 0 | C410C302FAG5TA-ND | kr.1.37162 | Similar |
| C410C302GAG5TA | KEMET | 0 | C410C302GAG5TA-ND | kr.0.92725 | Similar |
| C420C302FAG5TA | KEMET | 0 | C420C302FAG5TA-ND | kr.2.17303 | Similar |
| C420C302GAG5TA | KEMET | 0 | C420C302GAG5TA-ND | kr.1.48074 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.0.90653 | kr.1,269.14 |
| Unit Price without VAT: | kr.0.90653 |
|---|---|
| Unit Price with VAT: | kr.1.13316 |


