C333C684M5U5TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.54400
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.62038
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.59113
Datasheet
0.68 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C684M5U5TA

DigiKey Part Number
399-C333C684M5U5TA-ND
Manufacturer
Manufacturer Product Number
C333C684M5U5TA
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C684M5U5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C684M5U5CA7317KEMET0399-C333C684M5U5CA7317TR-NDkr.1.54400Parametric Equivalent
C333C684M5U5TA7301KEMET0399-C333C684M5U5TA7301TR-NDkr.1.62038Parametric Equivalent
C333C684M5U5TA7317KEMET0399-C333C684M5U5TA7317TB-NDkr.1.59113Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
750kr.1.72397kr.1,292.98
Unit Price without VAT:kr.1.72397
Unit Price with VAT:kr.2.15496