Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C333C684M5U5CA7317 | |
|---|---|
DigiKey Part Number | 399-C333C684M5U5CA7317TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C333C684M5U5CA7317 |
Description | .680UF 50.0V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C333C684M5U5TA | KEMET | 0 | 399-C333C684M5U5TA-ND | kr.1.72397 | Parametric Equivalent |
| C333C684M5U5TA7301 | KEMET | 0 | 399-C333C684M5U5TA7301TR-ND | kr.1.62038 | Parametric Equivalent |
| C333C684M5U5TA7317 | KEMET | 0 | 399-C333C684M5U5TA7317TB-ND | kr.1.59113 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.54400 | kr.2,316.00 |
| Unit Price without VAT: | kr.1.54400 |
|---|---|
| Unit Price with VAT: | kr.1.93000 |



