Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C330C334M5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C330C334M5R5TA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C330C334M5R5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C334M5R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C334M5R5CA | KEMET | 0 | 399-C330C334M5R5CA-ND | kr.1.73083 | Parametric Equivalent |
| C330C334M5R5HA | KEMET | 0 | 399-C330C334M5R5HA-ND | kr.1.80724 | Parametric Equivalent |
| C330C334M5R5HA7303 | KEMET | 0 | 399-C330C334M5R5HA7303TR-ND | kr.1.66907 | Parametric Equivalent |
| C330C334M5R5TA | KEMET | 2.687 | 399-13992-ND | kr.5.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.70005 | kr.2,550.08 |
| Unit Price without VAT: | kr.1.70005 |
|---|---|
| Unit Price with VAT: | kr.2.12506 |




