C330C334M5R5HA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.66907
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.687
Unit Price: kr.5.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.70005
Datasheet
0.33 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C334M5R5HA

DigiKey Part Number
399-C330C334M5R5HA-ND
Manufacturer
Manufacturer Product Number
C330C334M5R5HA
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C334M5R5HA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C334M5R5CAKEMET0399-C330C334M5R5CA-NDkr.1.73083Parametric Equivalent
C330C334M5R5HA7303KEMET0399-C330C334M5R5HA7303TR-NDkr.1.66907Parametric Equivalent
C330C334M5R5TAKEMET2.687399-13992-NDkr.5.39000Parametric Equivalent
C330C334M5R5TA7303KEMET0399-C330C334M5R5TA7303TR-NDkr.1.70005Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
750kr.1.80724kr.1,355.43
Unit Price without VAT:kr.1.80724
Unit Price with VAT:kr.2.25905