C328C224K2R5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.1.45186
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.46276
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.46276
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.46276
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.45186
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.45186
Datasheet

Similar


KEMET
In Stock: 108
Unit Price: kr.9.32000
Datasheet

Similar


KEMET
In Stock: 425
Unit Price: kr.2.92000
Datasheet

Similar


KEMET
In Stock: 1.585
Unit Price: kr.2.41000
Datasheet

Similar


KEMET
In Stock: 382
Unit Price: kr.9.00000
Datasheet

Similar


KEMET
In Stock: 2.198
Unit Price: kr.2.92000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.61822
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.47584
Datasheet

Similar


KEMET
In Stock: 418
Unit Price: kr.11.73000
Datasheet
220 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 200V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C328C224K2R5TA

DigiKey Part Number
C328C224K2R5TA-ND
Manufacturer
Manufacturer Product Number
C328C224K2R5TA
Description
CAP CER RAD 220NF 200V X7R 10%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C224K2R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C224K2R5TAKEMET0C322C224K2R5TA-NDkr.1.45186Direct
C322C224J2R5TAKEMET0C322C224J2R5TA-NDkr.1.46276Upgrade
C322C224JAR5TAKEMET0C322C224JAR5TA-NDkr.1.46276Upgrade
C323C224JAR5TAKEMET0C323C224JAR5TA-NDkr.1.46276Upgrade
C323C224KAR5TAKEMET0C323C224KAR5TA-NDkr.1.45186Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.45186kr.1,451.86
Unit Price without VAT:kr.1.45186
Unit Price with VAT:kr.1.81483