C327C183F2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.17.84082
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.17.84082
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.17.84082
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.17.84082
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.84082
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.84082
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.84082
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.84082
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.84082
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.18.94692
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.18.94692
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.18.94692
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.84439
Datasheet
0.018 µF ±1% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C183F2G5TA

DigiKey Part Number
C327C183F2G5TA-ND
Manufacturer
Manufacturer Product Number
C327C183F2G5TA
Description
CAP CER 0.018UF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.018 µF ±1% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C183F2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.320" (8.13mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C183F2G5TAKEMET0C322C183F2G5TA-NDkr.17.84082Direct
C323C183F2G5TAKEMET0C323C183F2G5TA-NDkr.17.84082Direct
C325C183F2G5TAKEMET0C325C183F2G5TA-NDkr.17.84082Direct
C328C183F2G5TAKEMET0C328C183F2G5TA-NDkr.17.84082Direct
C322C183FAG5TAKEMET0C322C183FAG5TA-NDkr.17.84082Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.17.84082kr.8,920.41
Manufacturers Standard Package
Unit Price without VAT:kr.17.84082
Unit Price with VAT:kr.22.30103