C333C183FAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.22377
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.74004
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.22377
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.74004
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.22377
Datasheet
0.018 µF ±1% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C183FAG5TA

DigiKey Part Number
C333C183FAG5TA-ND
Manufacturer
Manufacturer Product Number
C333C183FAG5TA
Description
CAP CER RAD 18NF 250V C0G 1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±1% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C183FAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C183FAG5TAKEMET0C322C183FAG5TA-NDkr.17.64600Similar
C323C183FAG5TAKEMET0C323C183FAG5TA-NDkr.17.64600Similar
C325C183FAG5TAKEMET0C325C183FAG5TA-NDkr.17.64600Similar
C327C183FAG5TAKEMET0C327C183FAG5TA-NDkr.17.64600Similar
C328C183FAG5TAKEMET0C328C183FAG5TA-NDkr.17.64600Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.18.74004kr.4,685.01
Manufacturers Standard Package
Unit Price without VAT:kr.18.74004
Unit Price with VAT:kr.23.42505