Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C327C103K1R5HA7301 | |
|---|---|
DigiKey Part Number | 399-C327C103K1R5HA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C327C103K1R5HA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C327C103K1R5HA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.320" (8.13mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C327C103K1R5CA9129 | KEMET | 0 | 399-C327C103K1R5CA9129TR-ND | kr.1.36584 | Parametric Equivalent |
| C327C103K1R5TA7301 | KEMET | 0 | 399-C327C103K1R5TA7301TR-ND | kr.1.29546 | Parametric Equivalent |
| C327C103K1R5TA7305 | KEMET | 0 | 399-C327C103K1R5TA7305TB-ND | kr.1.29546 | Parametric Equivalent |
| C327C103K1R5TA9170 | KEMET | 0 | 399-C327C103K1R5TA9170-ND | kr.1.38726 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.29546 | kr.3,238.65 |
| Unit Price without VAT: | kr.1.29546 |
|---|---|
| Unit Price with VAT: | kr.1.61933 |



