C327C103K1R5TA7305 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.36584
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.29546
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.29546
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.38726
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C103K1R5TA7305

DigiKey Part Number
399-C327C103K1R5TA7305TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C327C103K1R5TA7305
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C103K1R5TA7305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.320" (8.13mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C327C103K1R5CA9129KEMET0399-C327C103K1R5CA9129TR-NDkr.1.36584Parametric Equivalent
C327C103K1R5HA7301KEMET0399-C327C103K1R5HA7301TR-NDkr.1.29546Parametric Equivalent
C327C103K1R5TA7301KEMET0399-C327C103K1R5TA7301TR-NDkr.1.29546Parametric Equivalent
C327C103K1R5TA9170KEMET0399-C327C103K1R5TA9170-NDkr.1.38726Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.1.29546kr.3,238.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.29546
Unit Price with VAT:kr.1.61933