Parametric Equivalent
Parametric Equivalent

C420C104J5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-C420C104J5R5TA7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C420C104J5R5TA7200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C104J5R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C104J5R5HA | KEMET | 0 | 399-C420C104J5R5HA-ND | kr.0.73382 | Parametric Equivalent |
| C420C104J5R5TA | KEMET | 165 | 399-C420C104J5R5TA-ND | kr.2.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.66891 | kr.3,344.55 |
| Unit Price without VAT: | kr.0.66891 |
|---|---|
| Unit Price with VAT: | kr.0.83614 |



