
C420C104J5R5TA | |
|---|---|
DigiKey Part Number | 399-C420C104J5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C104J5R5TA |
Description | CAP CER 0.1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C104J5R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.68000 | kr.16.80 |
| 50 | kr.1.24640 | kr.62.32 |
| 300 | kr.0.94953 | kr.284.86 |
| 600 | kr.0.86932 | kr.521.59 |
| 1.200 | kr.0.80343 | kr.964.12 |
| 2.700 | kr.0.74107 | kr.2,000.89 |
| 5.100 | kr.0.70122 | kr.3,576.22 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

