Parametric Equivalent
Parametric Equivalent

C322C563K5R5HA | |
|---|---|
DigiKey Part Number | 399-C322C563K5R5HA-ND |
Manufacturer | |
Manufacturer Product Number | C322C563K5R5HA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C563K5R5HA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C563K5R5TA | KEMET | 4.473 | 399-14063-ND | kr.2.54000 | Parametric Equivalent |
| C322C563K5R5TA7301 | KEMET | 0 | 399-C322C563K5R5TA7301TR-ND | kr.0.63248 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.64656 | kr.1,293.12 |
| Unit Price without VAT: | kr.0.64656 |
|---|---|
| Unit Price with VAT: | kr.0.80820 |


