


C322C563K5R5TA | |
|---|---|
DigiKey Part Number | 399-14063-ND |
Manufacturer | |
Manufacturer Product Number | C322C563K5R5TA |
Description | CAP CER 0.056UF 10% 50V X7R RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C563K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.52200 | kr.15.22 |
| 50 | kr.1.12340 | kr.56.17 |
| 100 | kr.1.00110 | kr.100.11 |
| 500 | kr.0.79490 | kr.397.45 |
| 1.000 | kr.0.73126 | kr.731.26 |
| 2.500 | kr.0.66410 | kr.1,660.25 |
| 5.000 | kr.0.62365 | kr.3,118.25 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

