Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210F475K3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210F475K3RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210F475K3RAC7210 |
Description | CAP CER 1210 FO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F475K3RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210F475K3RAC3123 | KEMET | 0 | 399-C1210F475K3RAC3123TR-ND | kr.3.72583 | Parametric Equivalent |
| C1210F475K3RACAUTO | KEMET | 419 | 399-C1210F475K3RACAUTOCT-ND | kr.10.33000 | Parametric Equivalent |
| C1210F475K3RACTU | KEMET | 8.752 | 399-C1210F475K3RACTUCT-ND | kr.10.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.3.42059 | kr.27,364.72 |
| Unit Price without VAT: | kr.3.42059 |
|---|---|
| Unit Price with VAT: | kr.4.27574 |



