4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210F475K3RACAUTO

DigiKey Part Number
399-C1210F475K3RACAUTOTR-ND - Tape & Reel (TR)
399-C1210F475K3RACAUTOCT-ND - Cut Tape (CT)
399-C1210F475K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210F475K3RACAUTO
Description
CAP CER 4.7UF 25V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210F475K3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 419
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
10kr.6.85400kr.68.54
50kr.5.46760kr.273.38
100kr.5.04090kr.504.09
500kr.4.31918kr.2,159.59
1.000kr.4.09596kr.4,095.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.91213kr.7,824.26
4.000kr.3.76076kr.15,043.04
6.000kr.3.68495kr.22,109.70
10.000kr.3.60089kr.36,008.90
14.000kr.3.55173kr.49,724.22
Manufacturers Standard Package
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250