C322C224M5U5HA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73062
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.273
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.108
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.75073
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.75073
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.75073
Datasheet
0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C224M5U5HA

DigiKey Part Number
399-C322C224M5U5HA-ND
Manufacturer
Manufacturer Product Number
C322C224M5U5HA
Description
CER CAP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C224M5U5HA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C224M5U5CA7301KEMET0399-C322C224M5U5CA7301TR-NDkr.0.73062Parametric Equivalent
C322C224M5U5TAKEMET6.273399-4354-NDkr.2.92000Parametric Equivalent
C322C224M5U5TA7301KEMET4.108399-13914-1-NDkr.2.92000Parametric Equivalent
C322C224M5U5TA7303KEMET0399-C322C224M5U5TA7303TR-NDkr.0.75073Parametric Equivalent
C322C224M5U5TA7305KEMET0399-C322C224M5U5TA7305TB-NDkr.0.75073Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.0.78882kr.1,183.23
Unit Price without VAT:kr.0.78882
Unit Price with VAT:kr.0.98603