


C322C224M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-13914-2-ND - Tape & Reel (TR) 399-13914-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C224M5U5TA7301 |
Description | CAP CER 0.22UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C224M5U5TA7301 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.76300 | kr.17.63 |
| 50 | kr.1.30860 | kr.65.43 |
| 100 | kr.1.17040 | kr.117.04 |
| 500 | kr.0.93654 | kr.468.27 |
| 1.000 | kr.0.86440 | kr.864.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.78826 | kr.1,970.65 |
| 5.000 | kr.0.74243 | kr.3,712.15 |
| 7.500 | kr.0.71946 | kr.5,395.95 |
| 12.500 | kr.0.69401 | kr.8,675.12 |
| 17.500 | kr.0.67913 | kr.11,884.77 |
| 25.000 | kr.0.66482 | kr.16,620.50 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

