Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade



C322C153K2R5TA | |
|---|---|
DigiKey Part Number | 399-4338-ND |
Manufacturer | |
Manufacturer Product Number | C322C153K2R5TA |
Description | CAP CER 0.015UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C153K2R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C153K2G5TA | KEMET | 0 | C322C153K2G5TA-ND | kr.0.24626 | Upgrade |
| C322C153KAG5TA | KEMET | 0 | C322C153KAG5TA-ND | kr.0.24626 | Upgrade |
| C323C153K2G5TA | KEMET | 0 | C323C153K2G5TA-ND | kr.0.24626 | Upgrade |
| C323C153KAG5TA | KEMET | 0 | C323C153KAG5TA-ND | kr.0.24626 | Upgrade |
| C328C153J2G5TA | KEMET | 0 | C328C153J2G5TA-ND | kr.0.25711 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.75560 | kr.1,511.20 |
| Unit Price without VAT: | kr.0.75560 |
|---|---|
| Unit Price with VAT: | kr.0.94450 |






