


C330C153K2R5TA | |
|---|---|
DigiKey Part Number | 399-4393-ND |
Manufacturer | |
Manufacturer Product Number | C330C153K2R5TA |
Description | CAP CER 0.015UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C153K2R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.34600 | kr.23.46 |
| 50 | kr.1.77260 | kr.88.63 |
| 250 | kr.1.40952 | kr.352.38 |
| 500 | kr.1.29716 | kr.648.58 |
| 1.000 | kr.1.20485 | kr.1,204.85 |
| 2.500 | kr.1.10750 | kr.2,768.75 |
| 5.000 | kr.1.04881 | kr.5,244.05 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

