


C322C153K1R5TA | |
|---|---|
DigiKey Part Number | 399-4337-ND |
Manufacturer | |
Manufacturer Product Number | C322C153K1R5TA |
Description | CAP CER 0.015UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C153K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C153K1R5TA | KEMET | 1.626 | 399-4272-ND | kr.2.35000 | Similar |
| FK28X7R2A153KN000 | TDK | 400 | 445-FK28X7R2A153KN000-ND | kr.1.97000 | Direct |
| RDER72A153K0K1H03B | Murata Electronics | 1.000 | 490-8872-ND | kr.3.30000 | Direct |
| SR211C153KAR | KYOCERA AVX | 1.638 | 478-3180-ND | kr.2.41000 | Direct |
| FK26X7R2J153KN000 | TDK | 503 | 445-FK26X7R2J153KN000-ND | kr.3.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.41400 | kr.14.14 |
| 50 | kr.1.03980 | kr.51.99 |
| 100 | kr.0.92500 | kr.92.50 |
| 500 | kr.0.73138 | kr.365.69 |
| 1.000 | kr.0.67160 | kr.671.60 |
| 2.500 | kr.0.60864 | kr.1,521.60 |
| 5.000 | kr.0.57071 | kr.2,853.55 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

