
SR211C153KAR | |
|---|---|
DigiKey Part Number | 478-3180-ND |
Manufacturer | |
Manufacturer Product Number | SR211C153KAR |
Description | CAP CER 0.015UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.42700 | kr.14.27 |
| 50 | kr.1.04860 | kr.52.43 |
| 100 | kr.0.93260 | kr.93.26 |
| 500 | kr.0.73810 | kr.369.05 |
| 1.000 | kr.0.67813 | kr.678.13 |
| 3.000 | kr.0.60408 | kr.1,812.24 |
| 5.000 | kr.0.57670 | kr.2,883.50 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

