Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C322C104M5U5HA7301 | |
|---|---|
DigiKey Part Number | 399-C322C104M5U5HA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C322C104M5U5HA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104M5U5HA7301 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C104M5U5CA7301 | KEMET | 0 | 399-C322C104M5U5CA7301TR-ND | kr.0.70300 | Parametric Equivalent |
| C322C104M5U5HA | KEMET | 0 | 399-C322C104M5U5HA-ND | kr.0.66095 | Parametric Equivalent |
| C322C104M5U5HA7303 | KEMET | 0 | 399-C322C104M5U5HA7303TR-ND | kr.0.64660 | Parametric Equivalent |
| C322C104M5U5TA | KEMET | 18.267 | 399-4331-ND | kr.2.60000 | Parametric Equivalent |
| C322C104M5U5TA7301 | KEMET | 403 | 399-9880-1-ND | kr.2.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.64660 | kr.1,616.50 |
| Unit Price without VAT: | kr.0.64660 |
|---|---|
| Unit Price with VAT: | kr.0.80825 |





