
C322C104M5U5TA7303 | |
|---|---|
DigiKey Part Number | 399-C322C104M5U5TA7303TR-ND - Tape & Reel (TR) 399-C322C104M5U5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C104M5U5TA7303 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104M5U5TA7303 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.55300 | kr.15.53 |
| 50 | kr.1.14620 | kr.57.31 |
| 100 | kr.1.02140 | kr.102.14 |
| 500 | kr.0.81190 | kr.405.95 |
| 1.000 | kr.0.74717 | kr.747.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.67894 | kr.1,697.35 |
| 5.000 | kr.0.63784 | kr.3,189.20 |
| 7.500 | kr.0.61725 | kr.4,629.38 |
| 12.500 | kr.0.59444 | kr.7,430.50 |
| 17.500 | kr.0.58111 | kr.10,169.43 |
| 25.000 | kr.0.56828 | kr.14,207.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

