Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C317C223K5R5TA | |
|---|---|
DigiKey Part Number | 399-4227-ND |
Manufacturer | |
Manufacturer Product Number | C317C223K5R5TA |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C223K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C223J1R5TA | KEMET | 611 | 399-9804-ND | kr.3.49000 | Upgrade |
| C322C223K1G5TA | KEMET | 0 | C322C223K1G5TA-ND | kr.1.30629 | Upgrade |
| C322C223K1R5TA | KEMET | 6.509 | 399-4349-ND | kr.2.60000 | Upgrade |
| C322C223K2G5TA | KEMET | 0 | C322C223K2G5TA-ND | kr.1.83702 | Upgrade |
| C322C223K2R5TA | KEMET | 3.290 | 399-4350-ND | kr.2.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.43300 | kr.14.33 |
| 50 | kr.1.05620 | kr.52.81 |
| 100 | kr.0.93960 | kr.93.96 |
| 500 | kr.0.74368 | kr.371.84 |
| 1.000 | kr.0.68314 | kr.683.14 |
| 2.500 | kr.0.61934 | kr.1,548.35 |
| 5.000 | kr.0.58092 | kr.2,904.60 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |



