C317C220K2G5HA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58313
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.382
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.912
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.60004
Datasheet
22 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C220K2G5HA7301

DigiKey Part Number
399-C317C220K2G5HA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C317C220K2G5HA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C220K2G5HA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Tolerance
±10%
Height - Seated (Max)
0.200" (5.08mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C220K2G5CA7301KEMET0399-C317C220K2G5CA7301TR-NDkr.0.58313Parametric Equivalent
C317C220K2G5TAKEMET1.382399-14075-NDkr.2.41000Parametric Equivalent
C317C220K2G5TA7301KEMET3.912399-13996-1-NDkr.2.41000Parametric Equivalent
C317C220K2G5TA7303KEMET0399-C317C220K2G5TA7303TR-NDkr.0.60004Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.58313kr.1,457.83
Manufacturers Standard Package
Unit Price without VAT:kr.0.58313
Unit Price with VAT:kr.0.72891